+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | ENDRESS+HAUSER | |
Type of sensor | flow | |
Measuring range | 0,03...3 m/s | |
Output configuration | PNP | |
Operation mode | calorimetric | |
Connection | APV Inline, conical G1/2", DIN 11851, Varivent F/N | |
Operating pressure | max. 100bar | |
Manufacturer series | DTT35 | |
IP rating | IP66 | |
Electrical connection | M12 | |
Probe length | 50mm | |
Medium temperature range | -20...85°C | |
Gasket material | EPDM, FKM |