+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LAPP | |
Type of wire | polimer optical fiber | |
Manufacturer series | HITRONIC® POF | |
Version | duplex | |
Cable external diameter | 6mm | |
Kind of fiber | PMMA | |
Number of fibers | 2 | |
Fiber dimensions | 980/1000µm | |
Resistance to | most of oils, temperature | |
Fiber marking | colours without colour repetition | |
Insulation colour | orange | |
Operating temperature | -10...50°C | |
Shield structure | unshielded | |
CPR standard | no classification | |
Wire insulation material | PUR | |
Kind of material | halogen free, no flame propagation | |
Flexibility class | 5 |