+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

28030002

Wire: polimer optical fiber; HITRONIC® POF; duplex; Øcable: 8mm


Manufacturer: LAPP

Manufacturer part number:
28030002
TME Symbol:
DUPLEX-HY-PE-PUR

Specification

Manufacturer
LAPP
Type of wire
polimer optical fiber
Manufacturer series
HITRONIC® POF
Version
duplex
Cable external diameter
8mm
Kind of fiber
PMMA
Number of fibers
2
Fiber dimensions
980/1000µm
Resistance to
most of oils, temperature
Fiber marking
colours without colour repetition
Insulation colour
orange
Operating temperature
-10...50°C
Shield structure
unshielded
CPR standard
no classification
Cable application
data transmission
Wire insulation material
PUR
Kind of material
halogen free, no flame propagation
Flexibility class
5
Gross weight57 g
Certificates
EAN code4044776109808

WATCH VIDEO

See other products in this category: Optical Fiber Cables LAPP,
See other products from this series.:
*
28030002
31 in TME stock
Net price for quantities from 1 m - 7.40 USDGross price for quantities from 1 m - 7.40 USD
Net price for quantities from 10 m - 6.73 USDGross price for quantities from 10 m - 6.73 USD
Net price for quantities from 25 m - 6.06 USDGross price for quantities from 25 m - 6.06 USD
Net price for quantities from 50 m - 5.39 USDGross price for quantities from 50 m - 5.39 USD
Net price for quantities from 100 m - 4.71 USDGross price for quantities from 100 m - 4.71 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerReel = 1 000 m