+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

67090

Antenna: automotive; 0.17m; DVB-T; coaxial 9.5mm; magnet


Manufacturer: GOOBAY

Manufacturer part number:
67090
TME Symbol:
DVB-T.01

Specification

Manufacturer
GOOBAY
Type of antenna
automotive
Kind of antenna
mast
Mast length
0.17m
Frequency range
DVB-T
Connection
coaxial 9.5mm
Antenna fixing
magnet
Gross weight65.26 g
Certificates
See other products in this category: TV Car Antennas GOOBAY,
*
67090
31 in TME stock
Net price for quantities from 1 pcs - 4.64 USDGross price for quantities from 1 pcs - 4.64 USD
Net price for quantities from 3 pcs - 4.13 USDGross price for quantities from 3 pcs - 4.13 USD
Net price for quantities from 5 pcs - 3.87 USDGross price for quantities from 5 pcs - 3.87 USD
Net price for quantities from 10 pcs - 3.61 USDGross price for quantities from 10 pcs - 3.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.