+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

E2615-CO-IP65

Converter: CO; Usup: 12÷36VDC; Range: 0÷300ppm; -20÷50°C; 90%; IP65


Manufacturer: EVIKON

Manufacturer part number:
E2615-CO-IP65
TME Symbol:
E2615-CO-IP65

Specification

Manufacturer
EVIKON
Type of converter
CO
Measuring range
0...300ppm
Operating temperature
-20...50°C
Body dimensions
50x80x36mm
Mounting
for wall mounting
Max. environment humidity
90%
IP rating
IP65
Output configuration
analogue 4-20mA / 0-10V
Supply voltage
  • 12...36V DC
Gross weight106 g
Certificates
See other products in this category: Gas Sensors EVIKON,
*
E2615-CO-IP65
2 in TME stock
Net price for quantities from 1 pcs - 117.63 USDGross price for quantities from 1 pcs - 117.63 USD
Net price for quantities from 6 pcs - 113.96 USDGross price for quantities from 6 pcs - 113.96 USD
Net price for quantities from 11 pcs - 110.32 USDGross price for quantities from 11 pcs - 110.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts