+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

E2B-M18KN16-WP-B2 2M

Sensor: inductive; OUT: PNP / NC; 0÷16mm; 10÷30VDC; M18; 2m; IP67

Manufacturer: OMRON

Manufacturer part number:
E2B-M18KN16-WP-B2 2M
TME Symbol:
E2BM18KN16WPB22M

Specification

Manufacturer
OMRON
Type of sensor
inductive
Output configuration
PNP / NC
Range
0...16mm
Switch housing
M18
Connection
cables
Lead length
2m
IP rating
IP67
Max. operating current
200mA
Operating temperature
-25...70°C
Kind of forehead
non-embedded
Body material
brass
Switching frequency max
400Hz
Overall length
56mm
Plating material
nickel
Supply voltage
  • 10...30V DC
Gross weight97.1 g
Certificates
EAN code4548583551619
See other products in this category: DC Cylindrical Inductive Sensors OMRON,
*
E2B-M18KN16-WP-B2 2M
42 in TME stock
Net price for quantities from 1 pcs - 33.90 USDGross price for quantities from 1 pcs - 33.90 USD
Net price for quantities from 10 pcs - 31.48 USDGross price for quantities from 10 pcs - 31.48 USD
Net price for quantities from 50 pcs - 29.50 USDGross price for quantities from 50 pcs - 29.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.