+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

E2B-S08KN04-MC-B1

Sensor: inductive; OUT: PNP / NO; 0÷4mm; 10÷30VDC; M8; IP67; 200mA


Manufacturer: OMRON

Manufacturer part number:
E2B-S08KN04-MC-B1
TME Symbol:
E2BS08KN04MCB1

Specification

Manufacturer
OMRON
Type of sensor
inductive
Output configuration
PNP / NO
Range
0...4mm
Switch housing
M8
Connection
M8 male
IP rating
IP67
Max. operating current
200mA
Operating temperature
-25...70°C
Kind of forehead
non-embedded
Body material
stainless steel
Switching frequency max
1kHz
Overall length
44mm
Number of pins
3
Supply voltage
  • 10...30V DC
Gross weight23.92 g
Certificates
EAN code4548583549036
See other products in this category: DC Cylindrical Inductive Sensors OMRON,
*
E2B-S08KN04-MC-B1
81 in TME stock
Net price for quantities from 1 pcs - 32.19 USDGross price for quantities from 1 pcs - 32.19 USD
Net price for quantities from 5 pcs - 29.69 USDGross price for quantities from 5 pcs - 29.69 USD
Net price for quantities from 60 pcs - 26.58 USDGross price for quantities from 60 pcs - 26.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 60 pcs