+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

E2E-X18MY2 2M

Sensor: inductive; Range: 0÷18mm; 24÷240VAC; OUT: 2-wire NC; M30


Manufacturer: OMRON

Manufacturer part number:
E2E-X18MY2 2M
TME Symbol:
E2E-X18MY2

Specification

Manufacturer
OMRON
Type of sensor
inductive
Range
0...18mm
Output configuration
2-wire NC
Switch housing
M30
Manufacturer series
E2E Next
Connection
cables
IP rating
IP67
Lead length
2m
Supply voltage
  • 24...240V AC
Gross weight224.8 g
Certificates
EAN code4547648404778
See other products in this category: AC Cylindrical Inductive Sensors OMRON,
See other products from this series.:
*
E2E-X18MY2 2M
0 in TME stock
Net price for quantities from 1 pcs - 126.73 USDGross price for quantities from 1 pcs - 126.73 USD
Net price for quantities from 5 pcs - 118.44 USDGross price for quantities from 5 pcs - 118.44 USD
Net price for quantities from 10 pcs - 110.16 USDGross price for quantities from 10 pcs - 110.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.