+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

E2K-L26MC1 2M

Sensor: capacitive; OUT: NPN; Connection: cables; 2m


Manufacturer: OMRON

Manufacturer part number:
E2K-L26MC1 2M
TME Symbol:
E2K-L26MC1

Specification

Manufacturer
OMRON
Type of sensor
capacitive
Output configuration
NPN
Connection
cables
Lead length
2m
Gross weight85.06 g
Certificates
See other products in this category: Capacitive Sensors OMRON,
*
E2K-L26MC1 2M
1 in TME stock
Net price for quantities from 1 pcs - 192.32 USDGross price for quantities from 1 pcs - 192.32 USD
Net price for quantities from 5 pcs - 178.58 USDGross price for quantities from 5 pcs - 178.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.