+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

E2K-X8MF2 5M

Sensor: capacitive; Range: 0÷8mm; Housing: M18


Manufacturer: OMRON

Manufacturer part number:
E2K-X8MF2 5M
TME Symbol:
E2K-X8MF2-5M

Specification

Manufacturer
OMRON
Type of sensor
capacitive
Range
0...8mm
Switch housing
M18
Gross weight312 g
Certificates
EAN code4536853264628
See other products in this category: Capacitive Sensors OMRON,
*
E2K-X8MF2 5M
0 in TME stock
Net price for quantities from 1 pcs - 217.85 USDGross price for quantities from 1 pcs - 217.85 USD
Net price for quantities from 5 pcs - 203.32 USDGross price for quantities from 5 pcs - 203.32 USD
Net price for quantities from 10 pcs - 188.80 USDGross price for quantities from 10 pcs - 188.80 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.