+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

E32-D11L 2M

Sensor: fiber-optic; Range: 0÷0.2m; Oper.mode: diffuse-reflective


Manufacturer: OMRON

Manufacturer part number:
E32-D11L 2M
TME Symbol:
E32-D11L

Specification

Manufacturer
OMRON
Type of sensor
fiber-optic
Range
0...0.2m
Operation mode
diffuse-reflective
Cable length
2m
Switch housing
M6
Related items
E3X-HD11, E3X-HD41, E3X-NA11, E3X-NA41, E3X-SD21, E3X-SD51
Operating temperature
-40...70°C
Caution!
  • Sensing distance depends on fiber optic aplifier.
Thread
Gross weight30.93 g
Certificates
EAN code4547648094917
See other products in this category: Fiber-Optic Sensors OMRON,
*
E32-D11L 2M
12 in TME stock
Net price for quantities from 1 pcs - 85.43 USDGross price for quantities from 1 pcs - 85.43 USD
Net price for quantities from 5 pcs - 79.85 USDGross price for quantities from 5 pcs - 79.85 USD
Net price for quantities from 10 pcs - 74.27 USDGross price for quantities from 10 pcs - 74.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs