+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

E32-D211 2M

Sensor: fiber-optic; Range: 0÷240mm; Len: 2m; Housing: M4; -40÷70°C

Manufacturer: OMRON

Manufacturer part number:
E32-D211 2M
TME Symbol:
E32-D211-2M

Specification

Manufacturer
OMRON
Type of sensor
fiber-optic
Range
0...240mm
Operation mode
diffuse-reflective
Cable length
2m
Switch housing
M4
Sensors features
bend radius R10
Operating temperature
-40...70°C
Caution!
  • Sensing distance depends on fiber optic aplifier.
Gross weight16.45 g
Certificates
EAN code4548583413863
See other products in this category: Fiber-Optic Sensors OMRON,
*
E32-D211 2M
6 in TME stock
Net price for quantities from 1 pcs - 76.33 USDGross price for quantities from 1 pcs - 76.33 USD
Net price for quantities from 5 pcs - 71.35 USDGross price for quantities from 5 pcs - 71.35 USD
Net price for quantities from 10 pcs - 66.36 USDGross price for quantities from 10 pcs - 66.36 USD
No. of pieces (Multiplicity: 1)