+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | AUTONICS | |
Type of encoder | incremental | |
Resolution | 2500imp/revol. | |
Output configuration | linear | |
IP rating | IP50 | |
Connection | cables | |
Lead length | 2m | |
Body dimensions | Ø40x40mm | |
Switching frequency max | 300kHz | |
Operating temperature | -10...70°C | |
Sensors features | blind hollow shaft Ø12mm |