+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

E6C2-CWZ5B-2000 2M

Encoder: incremental; Usup: 12÷24VDC; 2000imp/revol; OUT: PNP; IP64


Manufacturer: OMRON

Manufacturer part number:
E6C2-CWZ5B-2000 2M
TME Symbol:
E6C2-CWZ5B-2000

Specification

Manufacturer
OMRON
Type of encoder
incremental
Resolution
2000imp/revol.
Output configuration
PNP
IP rating
IP64
Connection
cables
Lead length
2m
Body dimensions
Ø50x60mm
Switching frequency max
50kHz
Operating temperature
-10...70°C
Sensors features
shaft 6mm
Supply voltage
  • 12...24V DC
Dimensions
Gross weight315.6 g
Certificates
EAN code4547648528665
See other products in this category: Encoders OMRON,
*
E6C2-CWZ5B-2000 2M
0 in TME stock
Net price for quantities from 1 pcs - 317.64 USDGross price for quantities from 1 pcs - 317.64 USD
Net price for quantities from 5 pcs - 287.99 USDGross price for quantities from 5 pcs - 287.99 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.