+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EA DEMOPACK-CONNI

Dev.kit: evaluation; EAUNITFTS028-ATC,USB cable,base board


Manufacturer: DISPLAY VISIONS

Manufacturer part number:
EA DEMOPACK-CONNI
TME Symbol:
EADEMOPACK-CONNI

Specification

Manufacturer
DISPLAY VISIONS
Type of development kit
evaluation
Screen size
2.8"
Kit contents
  • base board
  • EAUNITFTS028-ATC
  • USB cable
Interface
  • I2C
  • RS485
  • SPI
  • USB
Gross weight500 g
Certificates
See other products in this category: Development kits - others DISPLAY VISIONS,
*
EA DEMOPACK-CONNI
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order