+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EBRM-20 M20

Ball joint; Øhole: 20mm; M20; 2.5; right hand thread,inside


Manufacturer: IGUS

Manufacturer part number:
EBRM-20 M20
TME Symbol:
EBRM-20-M20

Specification

Manufacturer
IGUS
Type of mounting element
ball joint
Hole diameter
20mm
Thread
M20
Thread pitch
2.5
Kind of thread
inside, right hand thread
Material
igumid G
Length
103.5mm
Internal parts material
iglidur® W300
ISO standard
ISO 12240
Tip width
16mm
Gross weight65.8 g
Certificates
See other products in this category: Joints IGUS,
*
EBRM-20 M20
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 19.45 USDGross price for quantities from 1 pcs - 19.45 USD
Net price for quantities from 10 pcs - 15.56 USDGross price for quantities from 10 pcs - 15.56 USD
Net price for quantities from 25 pcs - 14.59 USDGross price for quantities from 25 pcs - 14.59 USD