+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ECO6-5900-WHT

Antenna; DSRC; 6dBi; 50Ω; 5.9GHz; N


Manufacturer: MOBILEMARK

Manufacturer part number:
ECO6-5900-WHT
TME Symbol:
ECO6-5900-WHT

Specification

Manufacturer
MOBILEMARK
Type of communications modules accessories
antenna
Kind of antenna
DSRC
Antenna gain
6dBi
Impedance
50Ω
Frequency
5.9GHz
Connection
N
Gross weight208 g
Certificates
See other products in this category: WiFi/Bluetooth antennas MOBILEMARK,
*
ECO6-5900-WHT
0 in TME stock
Net price for quantities from 1 pcs - 140.11 USDGross price for quantities from 1 pcs - 140.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.