+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EE-SF5-B

Sensor: photoelectric; diffuse-reflective; THT; 5mm; -25÷80°C


Manufacturer: OMRON Electronic Components

Manufacturer part number:
EE-SF5-B
TME Symbol:
EE-SF5-B

Specification

Manufacturer
OMRON Electronic Components
Type of sensor
photoelectric
Operation mode
diffuse-reflective
Mounting
THT
Range
5mm
Operating temperature
-25...80°C
Leads
for PCB
Gross weight0.577 g
Certificates
See other products in this category: PCB Photoelectric Sensors OMRON Electronic Components,
*
EE-SF5-B
0 in TME stock
Net price for quantities from 1 pcs - 4.55 USDGross price for quantities from 1 pcs - 4.55 USD
Net price for quantities from 5 pcs - 4.28 USDGross price for quantities from 5 pcs - 4.28 USD
Net price for quantities from 100 pcs - 4.00 USDGross price for quantities from 100 pcs - 4.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcsCardboard = 200 pcs