+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

EE-SX1041

Sensor: photoelectric; through-beam (with slot); Slot width: 5mm


Manufacturer: OMRON Electronic Components

Manufacturer part number:
EE-SX1041
TME Symbol:
EE-SX1041

Specification

Manufacturer
OMRON Electronic Components
Type of sensor
photoelectric
Operation mode
through-beam (with slot)
Slot width
5mm
Aperture width
0.5mm
Operation modes
DARK-ON
Mounting
THT
Operating temperature
-25...95°C
Collector current
20mA
Supply voltage
  • 4V DC
Dimensions
Schematic diagram
Gross weight0.54 g
Certificates
See other products in this category: PCB Photoelectric Sensors OMRON Electronic Components,
*
EE-SX1041
394 in TME stock
Net price for quantities from 1 pcs - 1.43 USDGross price for quantities from 1 pcs - 1.43 USD
Net price for quantities from 5 pcs - 1.35 USDGross price for quantities from 5 pcs - 1.35 USD
Net price for quantities from 25 pcs - 1.27 USDGross price for quantities from 25 pcs - 1.27 USD
Net price for quantities from 100 pcs - 1.19 USDGross price for quantities from 100 pcs - 1.19 USD
Net price for quantities from 500 pcs - 1.11 USDGross price for quantities from 500 pcs - 1.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 400 pcs