+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | OMRON Electronic Components | |
Type of sensor | photoelectric | |
Operation mode | through-beam (with slot) | |
Slot width | 3mm | |
Aperture width | 0.5mm | |
Operation modes | LIGHT-ON | |
Mounting | THT | |
Operating temperature | -40...75°C | |
Collector current | 16mA |