+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EFM32LG332F256G-E-QFP64

IC: ARM microcontroller; 48MHz; QFP64; 32kBRAM,256kBFLASH; PWM: 4


Manufacturer: SILICON LABS

Manufacturer part number:
EFM32LG332F256G-E-QFP64
TME Symbol:
EFM32LG332F256G

Specification

Manufacturer
SILICON LABS
Type of integrated circuit
ARM microcontroller
Clock frequency
48MHz
Case
QFP64
Memory
32kB RAM 256kB FLASH
Mounting
SMD
Number of inputs/outputs
50
Number of 16bit timers
2
Number of PWM channels
4
Number of comparators
1
Kind of architecture
Cortex M3
Number of 12bit A/D converters
1
Number of 12bit D/A converters
1
Ciphering
AES
Manufacturer series
Leopard Gecko
Operating temperature
-40...85°C
Kind of core
32-bit
Interface
  • I2C
  • I2S
  • IrDA
  • Smart Card
  • SPI
  • UART
  • USB
  • USB Host
  • USB OTG
Supply voltage
  • 1.98...3.8V DC
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: Microcontrollers - others SILICON LABS,
See other products from this series.:
*
EFM32LG332F256G-E-QFP64
0 in TME stock
No. of pieces (Multiplicity: 800)
Minimum order quantity: 800.
Multiplicity: 800.
Product for special order