+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EFS-D (WITH 1M CABLE)

Switch: foot; Stabl.pos: 1; SPDT; 10A/250VAC; IP50; Leads: cables


Manufacturer: HIGHLY ELECTRIC

Manufacturer part number:
EFS-D (WITH 1M CABLE)
TME Symbol:
EFS-D

Specification

Manufacturer
HIGHLY ELECTRIC
Type of switch
foot
Stable positions number
1
Contacts configuration
SPDT
AC contacts rating @R
10A / 250V AC
IP rating
IP50
Leads
cables
Switching method
ON-(ON)
Lead length
1m
Mechanical durability
10000000 cycles
Electrical life
100000 cycles
Max. contact resistance:
15mΩ
Min. insulation resistance
0.1GΩ
Dimensions
Gross weight269.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Foot Switches HIGHLY ELECTRIC,
*
EFS-D (WITH 1M CABLE)
2106 in TME stock
Net price for quantities from 1 pcs - 9.56 USDGross price for quantities from 1 pcs - 9.56 USD
Net price for quantities from 3 pcs - 8.80 USDGross price for quantities from 3 pcs - 8.80 USD
Net price for quantities from 10 pcs - 7.77 USDGross price for quantities from 10 pcs - 7.77 USD
Net price for quantities from 25 pcs - 7.25 USDGross price for quantities from 25 pcs - 7.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 50 pcsCardboard = 100 pcs