+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | ELESA+GANTER | |
Type of mounting element | knob | |
Diameter | 40mm | |
Internal thread | M6 | |
Thread length | 13.5mm | |
Height | 25mm | |
Body material | technopolymer PA | |
Body colour | black | |
Cap colour | green | |
Boss material | brass | |
Manufacturer series | VTT-C |