+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VTT.40-C-B-M6-C5

Knob; Ø: 40mm; Int.thread: M6; 13.5mm; H: 25mm; technopolymer PA

Manufacturer: ELESA+GANTER

Manufacturer part number:
VTT.40-C-B-M6-C5
TME Symbol:
EG-167835-C5

Specification

Manufacturer
ELESA+GANTER
Type of mounting element
knob
Diameter
40mm
Internal thread
M6
Thread length
13.5mm
Height
25mm
Body material
technopolymer PA
Body colour
black
Cap colour
blue
Boss material
brass
Manufacturer series
VTT-C
Gross weight23.05 g
Certificates
See other products in this category: Knobs ELESA+GANTER,
See other products from this series.:
*
VTT.40-C-B-M6-C5
4 in TME stock
Net price for quantities from 1 pcs - 3.14 USDGross price for quantities from 1 pcs - 3.14 USD
Net price for quantities from 5 pcs - 2.93 USDGross price for quantities from 5 pcs - 2.93 USD
Net price for quantities from 10 pcs - 2.59 USDGross price for quantities from 10 pcs - 2.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 5 pcs