+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VB.839/63 P-M8X25-SOFT-C6

Knob; Ø: 63mm; Ext.thread: M8; 25mm; H: 30.5mm; technopolymer PA


Manufacturer: ELESA+GANTER

Manufacturer part number:
VB.839/63 P-M8X25-SOFT-C6
TME Symbol:
EG-64822-C6

Specification

Manufacturer
ELESA+GANTER
Type of mounting element
knob
Diameter
63mm
External thread
M8
Thread length
25mm
Height
30.5mm
Body material
technopolymer PA
Plunger material
zinc plated steel
Body colour
black
Cap colour
red
Gross weight43.06 g
Certificates
See other products in this category: Knobs ELESA+GANTER,
*
VB.839/63 P-M8X25-SOFT-C6
5 in TME stock
Net price for quantities from 1 pcs - 7.54 USDGross price for quantities from 1 pcs - 7.54 USD
Net price for quantities from 5 pcs - 7.08 USDGross price for quantities from 5 pcs - 7.08 USD
Net price for quantities from 10 pcs - 6.22 USDGross price for quantities from 10 pcs - 6.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.