+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: ELESA+GANTER
Manufacturer | ELESA+GANTER | |
Type of mounting element | knob | |
Diameter | 100mm | |
Internal thread | M12 | |
Thread length | 20mm | |
Height | 43mm | |
Body material | technopolymer PA | |
Body colour | black | |
Cap colour | green | |
Boss material | stainless steel |