+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EG-TA-CHAV-QI10-01

Car holder; black; air vent; Size: 65-85mm; 10W; 5V/1A,9V/1.2A


Manufacturer: GEMBIRD

Manufacturer part number:
EG-TA-CHAV-QI10-01
TME Symbol:
EG-TA-CHAV-QI10-01

Specification

Manufacturer
GEMBIRD
Type of car audio accessories
car holder
Colour
black
Mounting
air vent
Size
65-85mm
Power
10W
Electrical parameters of output
5V/1A, 9V/1.2A
Standard
Qi
Car audio accesories version
inductance charger
Manufacturer series
EnerGenie
Gross weight144.3 g
Certificates
EAN code8716309109949
See other products in this category: Car Holders GEMBIRD,
See other products from this series.:
*
EG-TA-CHAV-QI10-01
15 in TME stock
Net price for quantities from 1 pcs - 7.19 USDGross price for quantities from 1 pcs - 7.19 USD
Net price for quantities from 3 pcs - 6.39 USDGross price for quantities from 3 pcs - 6.39 USD
Net price for quantities from 5 pcs - 5.59 USDGross price for quantities from 5 pcs - 5.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.