+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EG-U2C2A-CAR-02

USB power supply; USB A socket x2; Sup.volt: 12÷24VDC; 5V/2.1A


Manufacturer: GEMBIRD

Manufacturer part number:
EG-U2C2A-CAR-02
TME Symbol:
EG-U2C2A-CAR-02

Specification

Manufacturer
GEMBIRD
Type of car audio accessories
USB power supply
Kind of input connector
plug for car lighter socket
Kind of output connector
USB A socket x2
Electrical parameters of output
5V/2.1A
Colour
black
Protection
anti-overvoltage OVP, over current OCP, short circuit protection SCP
Manufacturer series
EnerGenie
Supply voltage
  • 12...24V DC
Gross weight22.96 g
Certificates
EAN code8716309115674
See other products in this category: Car Power Accessories GEMBIRD,
See other products from this series.:
*
EG-U2C2A-CAR-02
59 in TME stock
Net price for quantities from 1 pcs - 2.03 USDGross price for quantities from 1 pcs - 2.03 USD
Net price for quantities from 3 pcs - 1.81 USDGross price for quantities from 3 pcs - 1.81 USD
Net price for quantities from 5 pcs - 1.59 USDGross price for quantities from 5 pcs - 1.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 12 pcs