+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EL7222CSZ

IC: driver; low-side,MOSFET gate driver; SO8; -100÷100mA; Ch: 2


Manufacturer: RENESAS (INTERSIL)

Manufacturer part number:
EL7222CSZ
TME Symbol:
EL7222CSZ

Specification

Manufacturer
RENESAS (INTERSIL)
Type of integrated circuit
driver
Kind of integrated circuit
low-side, MOSFET gate driver
Case
SO8
Output current
-100...100mA
Number of channels
2
Mounting
SMD
Operating temperature
-40...85°C
Impulse rise time
20ns
Pulse fall time
20ns
Kind of package
tube
Kind of output
inverting, non-inverting
Supply voltage
  • 4.5...15V DC
Gross weight0.08 g
Certificates
See other products in this category: MOSFET/IGBT drivers RENESAS (INTERSIL),
*
EL7222CSZ
661 in TME stock
Net price for quantities from 1 pcs - 3.85 USDGross price for quantities from 1 pcs - 3.85 USD
Net price for quantities from 10 pcs - 2.90 USDGross price for quantities from 10 pcs - 2.90 USD
Net price for quantities from 25 pcs - 2.69 USDGross price for quantities from 25 pcs - 2.69 USD
Net price for quantities from 50 pcs - 2.56 USDGross price for quantities from 50 pcs - 2.56 USD
Net price for quantities from 97 pcs - 2.45 USDGross price for quantities from 97 pcs - 2.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 97 pcs