+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ELITR8307

Sensor: photoelectric; diffuse-reflective; Usup: 5VDC; 1mm; 50mA


Manufacturer: EVERLIGHT

Manufacturer part number:
ELITR8307
TME Symbol:
ELITR8307

Specification

Manufacturer
EVERLIGHT
Type of sensor
photoelectric
Operation mode
diffuse-reflective
Range
1mm
Operating temperature
-20...70°C
Max. operating current
50mA
Supply voltage
  • 5V DC
Gross weight0.05 g
See other products in this category: PCB Photoelectric Sensors EVERLIGHT,
*
ELITR8307
930 in TME stock
Net price for quantities from 2 pcs - 0.41 USDGross price for quantities from 2 pcs - 0.41 USD
Net price for quantities from 10 pcs - 0.38 USDGross price for quantities from 10 pcs - 0.38 USD
Net price for quantities from 100 pcs - 0.35 USDGross price for quantities from 100 pcs - 0.35 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcsBag = 100 pcs