+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | DIPTRONICS | |
Type of switch | DIP-SWITCH | |
Number of positions | 2 | |
Mounting | SMT | |
Terminal pitch | 2.54mm | |
Leads | Gull Wing | |
Manufacturer series | EM | |
Row pitch | 2.54mm | |
Contacts configuration | SPST | |
Body colour | black |