+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ENC-1-1-T-24

Encoder: incremental; Usup: 12÷24VDC; 1mm/1 pulse; OUT: push/pull


Manufacturer: AUTONICS

Manufacturer part number:
ENC-1-1-T-24
TME Symbol:
ENC-1-1-T-24

Specification

Manufacturer
AUTONICS
Type of encoder
incremental
Resolution
1mm/1 pulse
Output configuration
push/pull
IP rating
IP50
Connection
cables
Lead length
2m
Switching frequency max
180kHz
Operating temperature
-10...70°C
Sensors features
wheel circumference 250mm
Supply voltage
  • 12...24V DC
Gross weight618.3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Encoders AUTONICS,
*
ENC-1-1-T-24
28 in TME stock
Net price for quantities from 1 pcs - 101.42 USDGross price for quantities from 1 pcs - 101.42 USD
Net price for quantities from 5 pcs - 92.97 USDGross price for quantities from 5 pcs - 92.97 USD
Net price for quantities from 10 pcs - 84.52 USDGross price for quantities from 10 pcs - 84.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 12 pcs