+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OKB-1 BLACK

Hole and edge shield; PVC; L: 10m; black; H: 8mm; W: 4.5mm; -30÷70°C


Manufacturer: KURANT

Manufacturer part number:
OKB-1 BLACK
TME Symbol:
EP-1/BK

Specification

Manufacturer
KURANT
Type of enclosures accessories
hole and edge shield
Body material
PVC
Length
10m
Body colour
black
Height
8mm
Width
4.5mm
Panel thickness
0.7...1.1mm
Operating temperature
-30...70°C
Gross weight204.2 g
Certificates
See other products in this category: Edge Protective Covers KURANT,
*
OKB-1 BLACK
35 in TME stock
Net price for quantities from 1 rol - 9.41 USDGross price for quantities from 1 rol - 9.41 USD
Net price for quantities from 5 rol - 8.00 USDGross price for quantities from 5 rol - 8.00 USD
Net price for quantities from 20 rol - 7.05 USDGross price for quantities from 20 rol - 7.05 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.