+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | KURANT | |
Type of enclosures accessories | hole and edge shield | |
Body material | PVC | |
Length | 10m | |
Body colour | grey | |
Height | 8mm | |
Width | 4.5mm | |
Panel thickness | 0.7...1.1mm | |
Operating temperature | -30...70°C |