+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | KURANT | |
Type of enclosures accessories | hole and edge shield | |
Body material | PVC | |
Length | 10m | |
Body colour | grey | |
Height | 12mm | |
Width | 6mm | |
Panel thickness | 2.3...2.6mm | |
Operating temperature | -30...70°C |