+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OKB-3 BLACK

Hole and edge shield; PVC; L: 10m; black; H: 13mm; W: 6.5mm; -30÷70°C


Manufacturer: KURANT

Manufacturer part number:
OKB-3 BLACK
TME Symbol:
EP-3/BK

Specification

Manufacturer
KURANT
Type of enclosures accessories
hole and edge shield
Body material
PVC
Length
10m
Body colour
black
Height
13mm
Width
6.5mm
Panel thickness
2.7...3.3mm
Operating temperature
-30...70°C
Gross weight518.3 g
Certificates
See other products in this category: Edge Protective Covers KURANT,
*
OKB-3 BLACK
5 in TME stock
Net price for quantities from 1 rol - 25.53 USDGross price for quantities from 1 rol - 25.53 USD
Net price for quantities from 5 rol - 21.70 USDGross price for quantities from 5 rol - 21.70 USD
Net price for quantities from 10 rol - 19.15 USDGross price for quantities from 10 rol - 19.15 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.