+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OKB-4 GRAY

Hole and edge shield; PVC; L: 10m; grey; H: 14mm; W: 7mm; -30÷70°C


Manufacturer: KURANT

Manufacturer part number:
OKB-4 GRAY
TME Symbol:
EP-4/GY

Specification

Manufacturer
KURANT
Type of enclosures accessories
hole and edge shield
Body material
PVC
Length
10m
Body colour
grey
Height
14mm
Width
7mm
Panel thickness
3.4...4.3mm
Operating temperature
-30...70°C
Gross weight670 g
Certificates
See other products in this category: Edge Protective Covers KURANT,
*
OKB-4 GRAY
1 in TME stock
Net price for quantities from 1 rol - 21.53 USDGross price for quantities from 1 rol - 21.53 USD
Net price for quantities from 5 rol - 18.31 USDGross price for quantities from 5 rol - 18.31 USD
Net price for quantities from 10 rol - 16.15 USDGross price for quantities from 10 rol - 16.15 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts