+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OKB-N-2 GRAY

Hole and edge shield; PVC; L: 10m; grey; H: 10mm; W: 5.5mm; -30÷70°C


Manufacturer: KURANT

Manufacturer part number:
OKB-N-2 GRAY
TME Symbol:
EPC-2/GY

Specification

Manufacturer
KURANT
Type of enclosures accessories
hole and edge shield
Body material
PVC
Length
10m
Body colour
grey
Height
10mm
Width
5.5mm
Panel thickness
1.7...2.2mm
Operating temperature
-30...70°C
Version
incised
Gross weight310.9 g
Certificates
See other products in this category: Edge Protective Covers KURANT,
*
OKB-N-2 GRAY
9 in TME stock
Net price for quantities from 1 rol - 16.56 USDGross price for quantities from 1 rol - 16.56 USD
Net price for quantities from 5 rol - 14.07 USDGross price for quantities from 5 rol - 14.07 USD
Net price for quantities from 10 rol - 12.42 USDGross price for quantities from 10 rol - 12.42 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.