+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EPM(R)-04-V

Switch: DIP-SWITCH; Poles number: 4; ON-OFF; 0.025A/24VDC; Pos: 2


Manufacturer: DIPTRONICS

Manufacturer part number:
EPM(R)-04-V
TME Symbol:
EPMR-04-V

Specification

Manufacturer
DIPTRONICS
Type of switch
DIP-SWITCH
Poles number
4
Switching method
ON-OFF
DC contacts rating @R
25mA / 24V DC
Number of positions
2
Stable positions number
2
Mounting
SMT
Operating temperature
-20...85°C
Terminal pitch
2.54mm
Switches features
"piano" short actuator
Body dimensions
10.06x6x5mm
Contact plating
gold-plated
Row pitch
7.62mm
Overall length
10.06mm
Gross weight0.857 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Dip-Switches DIPTRONICS,
*
EPM(R)-04-V
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order