+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10247631

Self-adhesive foot; 3.1mm; black; PU


Manufacturer: ESSENTRA

Manufacturer part number:
10247631

Alternative designations: 461230

TME Symbol:
ES-10247631

Specification

Manufacturer
ESSENTRA
Type of mounting element
self-adhesive foot
Height
3.1mm
Colour
black
Material
PU
Gross weight0.5 g
Certificates
See other products in this category: Feet ESSENTRA,
*
10247631
0 in TME stock
Net price for quantities from 10 pcs - 0.21 USDGross price for quantities from 10 pcs - 0.21 USD
Net price for quantities from 100 pcs - 0.09 USDGross price for quantities from 100 pcs - 0.09 USD
Net price for quantities from 288 pcs - 0.08 USDGross price for quantities from 288 pcs - 0.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.