+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ESD051-1BF4

Diode: TVS; 0.11kW; 10A; bidirectional; Ch: 1; -55÷150°C; ESD

Manufacturer: STMicroelectronics

Manufacturer part number:
ESD051-1BF4
TME Symbol:
ESD0511BF4-STM-0

Specification

Manufacturer
STMicroelectronics
Type of diode
TVS
Peak pulse power dissipation
0.11kW
Max. off-state voltage
5V
Max. forward impulse current
10A
Semiconductor structure
bidirectional
Mounting
SMD
Leakage current
0.1µA
Capacitance
45pF
Number of channels
1
Operating temperature
-55...150°C
Manufacturer series
ESD
Gross weight0.01 g
See other products in this category: Bidirectional TVS SMD diodes STMicroelectronics,
See other products from this series.:
*
ESD051-1BF4
45000 in an external stock
Net price for quantities from 45000 pcs - 0.02 USDGross price for quantities from 45000 pcs - 0.02 USD
No. of pieces (Multiplicity: 15 000)
Minimum order quantity: 45 000.
Multiplicity: 15 000.
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.