+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

15008

Aux adapter; Jack 3.5mm socket,Quadlock; BMW


Manufacturer: ESOL

Manufacturer part number:
15008
TME Symbol:
ESOL-15008

Specification

Manufacturer
ESOL
Type of car connector
Aux adapter
Application - car brand
BMW
Application - car model
BMW 5 2006->, BMW 7 2004->, BMW X3, BMW X5, BMW Z3, BMW Z4, Mini Cooper
Cable/adapter structure
  • Jack 3.5mm socket
  • Quadlock
Gross weight21.02 g
Certificates
See other products in this category: Aux Adapters ESOL,
*
15008
2 in TME stock
Net price for quantities from 1 pcs - 4.55 USDGross price for quantities from 1 pcs - 4.55 USD
Net price for quantities from 3 pcs - 4.04 USDGross price for quantities from 3 pcs - 4.04 USD
Net price for quantities from 5 pcs - 3.77 USDGross price for quantities from 5 pcs - 3.77 USD
Net price for quantities from 10 pcs - 3.53 USDGross price for quantities from 10 pcs - 3.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.