+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

15012

Aux adapter; Jack 3.5mm socket,Quadlock; Ford

Manufacturer: ESOL

Manufacturer part number:
15012
TME Symbol:
ESOL-15012

Specification

Manufacturer
ESOL
Type of car connector
Aux adapter
Application - car brand
Ford
Application - car model
Ford Fiesta 2006->, Ford Focus, Ford Fusion 2006->, Ford Transit 2006->
Application - factory radio receiver
5000C with the AUX key on the radio, 6000CD
Cable/adapter structure
  • Jack 3.5mm socket
  • Quadlock
Gross weight20.34 g
Certificates
See other products in this category: Aux Adapters ESOL,
*
15012
3 in TME stock
Net price for quantities from 1 pcs - 4.59 USDGross price for quantities from 1 pcs - 4.59 USD
Net price for quantities from 3 pcs - 4.07 USDGross price for quantities from 3 pcs - 4.07 USD
Net price for quantities from 5 pcs - 3.80 USDGross price for quantities from 5 pcs - 3.80 USD
Net price for quantities from 10 pcs - 3.56 USDGross price for quantities from 10 pcs - 3.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.