+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

15911

Aux adapter; Jack 3.5mm socket,RNS-E 32pin; Audi,Lamborghini

NEW

Manufacturer: ESOL

Manufacturer part number:
15911
TME Symbol:
ESOL-15911

Specification

Manufacturer
ESOL
Type of car connector
Aux adapter
Application - car brand
Audi, Lamborghini
Application - car model
Audi A3, Audi A4, Audi A6 2004->2005, Audi A8 2001->2002, Audi R8, Audi TT, Lamborghini Gallardo
Application - factory radio receiver
RNS-E AUDI NAVIGATION PLUS
Mounting
screw
Cable/adapter structure
  • Jack 3.5mm socket
  • RNS-E 32pin
Gross weight29.78 g
Certificates
See other products in this category: Aux Adapters ESOL,
*
15911
3 in TME stock
Net price for quantities from 1 pcs - 8.62 USDGross price for quantities from 1 pcs - 8.62 USD
Net price for quantities from 3 pcs - 7.68 USDGross price for quantities from 3 pcs - 7.68 USD
Net price for quantities from 5 pcs - 7.19 USDGross price for quantities from 5 pcs - 7.19 USD
Net price for quantities from 10 pcs - 6.73 USDGross price for quantities from 10 pcs - 6.73 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.