+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

15914

Aux adapter; Jack 3.5mm socket,Quadlock; BMW; screw

NEW

Manufacturer: ESOL

Manufacturer part number:
15914
TME Symbol:
ESOL-15914

Specification

Manufacturer
ESOL
Type of car connector
Aux adapter
Application - car brand
BMW
Application - car model
BMW 3 (E46) 2003->2005, BMW 5 (E39) 2000->2003, BMW X3, BMW X5 (E53)
Application - factory radio receiver
OEM BMW headunit without navigation
Mounting
screw
Cable/adapter structure
  • Jack 3.5mm socket
  • Quadlock
Gross weight36.96 g
Certificates
See other products in this category: Aux Adapters ESOL,
*
15914
3 in TME stock
Net price for quantities from 1 pcs - 12.18 USDGross price for quantities from 1 pcs - 12.18 USD
Net price for quantities from 3 pcs - 10.85 USDGross price for quantities from 3 pcs - 10.85 USD
Net price for quantities from 5 pcs - 10.17 USDGross price for quantities from 5 pcs - 10.17 USD
Net price for quantities from 10 pcs - 9.49 USDGross price for quantities from 10 pcs - 9.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.