+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

15915

Aux adapter; 3pin,Jack 3.5mm socket; BMW; screw

NEW

Manufacturer: ESOL

Manufacturer part number:
15915
TME Symbol:
ESOL-15915

Specification

Manufacturer
ESOL
Type of car connector
Aux adapter
Application - car brand
BMW
Application - car model
BMW 3 (E36) ->2000, BMW 3 (E46) ->2000, BMW 5 (E34) ->2001, BMW 5 (E39) ->2001, BMW 7 (E32), BMW 7 (E38), BMW X5 (E53) ->2002
Application - factory radio receiver
OEM BMW headunit with color display navigation
Mounting
screw
Cable/adapter structure
  • 3pin
  • Jack 3.5mm socket
Gross weight34.66 g
Certificates
See other products in this category: Aux Adapters ESOL,
*
15915
3 in TME stock
Net price for quantities from 1 pcs - 12.18 USDGross price for quantities from 1 pcs - 12.18 USD
Net price for quantities from 3 pcs - 10.85 USDGross price for quantities from 3 pcs - 10.85 USD
Net price for quantities from 5 pcs - 10.17 USDGross price for quantities from 5 pcs - 10.17 USD
Net price for quantities from 10 pcs - 9.49 USDGross price for quantities from 10 pcs - 9.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.