+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

15916

Aux adapter; 10pin,Jack 3.5mm socket; BMW; screw

Manufacturer: ESOL

Manufacturer part number:
15916
TME Symbol:
ESOL-15916

Specification

Manufacturer
ESOL
Type of car connector
Aux adapter
Application - car brand
BMW
Application - car model
BMW 3 (E36) 1998->, BMW 3 (E46) ->2003
Application - factory radio receiver
BMW Business CD
Mounting
screw
Cable/adapter structure
  • 10pin
  • Jack 3.5mm socket
Gross weight35.3 g
Certificates
See other products in this category: Aux Adapters ESOL,
*
15916
3 in TME stock
Net price for quantities from 1 pcs - 12.19 USDGross price for quantities from 1 pcs - 12.19 USD
Net price for quantities from 3 pcs - 10.86 USDGross price for quantities from 3 pcs - 10.86 USD
Net price for quantities from 5 pcs - 10.18 USDGross price for quantities from 5 pcs - 10.18 USD
Net price for quantities from 10 pcs - 9.50 USDGross price for quantities from 10 pcs - 9.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.