+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10041970

Washer; round; D=32mm; h=3mm; polyamide; natural


Manufacturer: ESSENTRA

Manufacturer part number:
10041970
TME Symbol:
ESS-10041970

Specification

Manufacturer
ESSENTRA
Type of spacer
washer
Kind of washer
round
Internal diameter
16.5mm
Outside diameter
32mm
Height
3mm
Material
polyamide
Colour
natural
Gross weight4.63 g
Certificates
See other products in this category: Washers ESSENTRA,
*
10041970
0 in TME stock
Net price for quantities from 10 pcs - 0.54 USDGross price for quantities from 10 pcs - 0.54 USD
Net price for quantities from 100 pcs - 0.43 USDGross price for quantities from 100 pcs - 0.43 USD
Net price for quantities from 500 pcs - 0.39 USDGross price for quantities from 500 pcs - 0.39 USD
Net price for quantities from 1000 pcs - 0.35 USDGross price for quantities from 1000 pcs - 0.35 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.