+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10042106

Washer; round; D=60mm; h=4mm; polyamide; natural


Manufacturer: ESSENTRA

Manufacturer part number:
10042106
TME Symbol:
ESS-10042106

Specification

Manufacturer
ESSENTRA
Type of spacer
washer
Kind of washer
round
Internal diameter
31mm
Outside diameter
60mm
Height
4mm
Material
polyamide
Colour
natural
Gross weight9.28 g
Certificates
See other products in this category: Washers ESSENTRA,
*
10042106
0 in TME stock
Net price for quantities from 10 pcs - 1.07 USDGross price for quantities from 10 pcs - 1.07 USD
Net price for quantities from 50 pcs - 0.86 USDGross price for quantities from 50 pcs - 0.86 USD
Net price for quantities from 250 pcs - 0.77 USDGross price for quantities from 250 pcs - 0.77 USD
Net price for quantities from 500 pcs - 0.69 USDGross price for quantities from 500 pcs - 0.69 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.