+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10047583

Spacer sleeve; cylindrical; PA; L: 65mm; Øout: 25mm; Øint: 16.5mm


Manufacturer: ESSENTRA

Manufacturer part number:
10047583

Alternative designations: 005843600002

TME Symbol:
ESS-10047583

Specification

Manufacturer
ESSENTRA
Type of spacer
spacer sleeve
Sleeve shape
cylindrical
Material
PA
Spacer length
65mm
Outside diameter
25mm
Internal diameter
16.5mm
Gross weight18.99 g
Certificates
See other products in this category: Plastic Standoffs ESSENTRA,
*
10047583
0 in TME stock
Net price for quantities from 2000 pcs - 0.42 USDGross price for quantities from 2000 pcs - 0.42 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.
Packaging method by the manufacturerBag = 50 pcsBag = 500 pcs